9 Product Results Found for "29M8112"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 29M8112 | 1+ $43.840 5+ $42.920 10+ $41.990 25+ $40.140 50+ $38.290 More Pricing... | 24V | Square | DC | 24VDC | 80mm | 25mm | Ball Bearing | 34.1CFM | 58m³/h | 34.1CFM | 27dBA | 1.4W | 2600rpm | 2 Lead Wires | - | IP54, IP68 | 0.97m³/min | 8400N Series | ||||||
Each Recommended replacement for 29M8112 | 1+ $8.030 10+ $7.500 20+ $7.160 | 24V | Square | DC | 24VDC | 80mm | 25mm | Vapo Bearing | 37CFM | 1.04m³/min | 37CFM | 30dBA | 1.4W | 2900rpm | 2 Lead Wires | 58mA | - | 1.04m³/min | - | ||||||
Each Recommended replacement for 29M8112 | 1+ $39.690 10+ $37.420 50+ $33.890 100+ $31.630 250+ $28.730 | 24V | Square | DC | 24VDC | 80mm | 25mm | Ball Bearing | 33CFM | 0.93m³/min | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP68 | 0.93m³/min | - | ||||||
Each Recommended replacement for 29M8112 | 1+ $39.360 10+ $37.110 50+ $33.610 100+ $31.360 250+ $28.490 | 24V | Square | DC | 24VDC | 80mm | 25mm | Ball Bearing | 37CFM | 1.05m³/min | 37CFM | 30dBA | - | 2900rpm | 2 Lead Wires | - | - | 1.05m³/min | - | ||||||
Each Recommended replacement for 29M8112 | 50+ $33.610 100+ $31.360 250+ $28.490 | 24V | Square | DC | 24VDC | 80mm | 25mm | Ball Bearing | 33CFM | 0.93m³/min | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | - | 0.93m³/min | - | ||||||
Each Recommended replacement for 29M8112 | 50+ $33.610 100+ $31.360 250+ $28.490 | 24V | Square | DC | 24VDC | 80mm | 25mm | Ball Bearing | 37CFM | 1.05m³/min | 37CFM | 30dBA | - | 2900rpm | 2 Lead Wires | - | IP68 | 1.05m³/min | - | ||||||
Each Recommended replacement for 29M8112 | 50+ $21.180 100+ $19.770 250+ $17.960 | 24V | Square | DC | 24VDC | 80mm | 25mm | Ball Bearing | 37CFM | 1.05m³/min | 37CFM | 30dBA | - | 2900rpm | 2 Lead Wires | - | IP56 | 1.05m³/min | - | ||||||
Each Recommended replacement for 29M8112 | 10+ $19.060 | 24V | Square | DC | 24VDC | 80mm | 25mm | Ball Bearing | 33CFM | 0.93m³/min | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP56 | 0.93m³/min | - | ||||||
Each Recommended replacement for 29M8112 | 20+ $10.250 | 24V | Square | DC | 24VDC | 80mm | 25mm | Precision Ball Bearing | 37CFM | 1.05m³/min | 37CFM | 30dBA | - | 2900rpm | 2 Lead Wires, Locked Rotor | 59mA | - | 1.05m³/min | - | ||||||