Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Protective Tape & Film
                                                                                                    Print Page

                                                                                                    853 2 IN X 72 YD

                                                                                                    Tape, Sealing, Polyester Film, Transparent, 216ft L x 2" W

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    3M 853 2 IN X 72 YD
                                                                                                    3M 853 2 IN X 72 YD
                                                                                                    3M 853 2 IN X 72 YD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No853 2 IN X 72 YD
                                                                                                    Newark Part No.29K7659
                                                                                                    Product Range853 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200043529
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$112.230
                                                                                                    5+$106.260
                                                                                                    10+$100.940
                                                                                                    20+$96.300
                                                                                                    50+$92.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $112.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No853 2 IN X 72 YD
                                                                                                    Newark Part No.29K7659
                                                                                                    Product Range853 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200043529
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape Backing MaterialPET (Polyester) Film
                                                                                                    Tape TypeFilm Tape
                                                                                                    Adhesive TypeAcrylic Adhesive
                                                                                                    Tape Length - Metric65.84m
                                                                                                    Tape ColourTransparent
                                                                                                    Tape Length - Imperial216ft
                                                                                                    Total Tape Thickness2.2 mil (0.055 mm)
                                                                                                    Roll Length - Imperial216ft
                                                                                                    Roll Length - Metric66m
                                                                                                    Tape Width - Imperial2"
                                                                                                    Tape Width - Metric50.8mm
                                                                                                    Product Range853 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Polyester film tape 853 with excellent solvent and chemical resistance
                                                                                                    • Thin, high strength polyester backing resists tearing and protects surfaces from abrasion
                                                                                                    • Transparent backing allows visibility of information protected by the tape
                                                                                                    • Resistant to many solvents including jet engine fuel, hydraulic fluid and lubricating oils
                                                                                                    • Temperature resistance enables tape to perform in high temperature operations
                                                                                                    • Ideal for applications where solvent exposure is a concern
                                                                                                    • Overall thinness this tape makes it ideal for splicing
                                                                                                    • Can be qualified to meet Federal Spec. L-T-100 Type I
                                                                                                    • Transparent backing allows visibility of information protected by the tape
                                                                                                    • Tape has excellent shear holding. Low moisture vapour transmission rate

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Backing Material

                                                                                                    PET (Polyester) Film

                                                                                                    Adhesive Type

                                                                                                    Acrylic Adhesive

                                                                                                    Tape Colour

                                                                                                    Transparent

                                                                                                    Total Tape Thickness

                                                                                                    2.2 mil (0.055 mm)

                                                                                                    Roll Length - Metric

                                                                                                    66m

                                                                                                    Tape Width - Metric

                                                                                                    50.8mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Type

                                                                                                    Film Tape

                                                                                                    Tape Length - Metric

                                                                                                    65.84m

                                                                                                    Tape Length - Imperial

                                                                                                    216ft

                                                                                                    Roll Length - Imperial

                                                                                                    216ft

                                                                                                    Tape Width - Imperial

                                                                                                    2"

                                                                                                    Product Range

                                                                                                    853 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code