Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Gaffer, Duct, Cloth Tape
                                                                                                    Print Page

                                                                                                    3900 BLACK

                                                                                                    Tape, Duct, Polyethylene Film, Black, 179.8ft L x 1.89" W

                                                                                                    3M
                                                                                                    3M 3900 BLACK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3900 BLACK
                                                                                                    Newark Part No.29K7338
                                                                                                    Product Range3900 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200498336 70006315249
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    20+$16.770
                                                                                                    50+$15.830
                                                                                                    100+$15.250
                                                                                                    200+$15.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 24
                                                                                                    Multiple: 24
                                                                                                    $402.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3900 BLACK
                                                                                                    Newark Part No.29K7338
                                                                                                    Product Range3900 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200498336 70006315249
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape Backing MaterialPE (Polyethylene) Film
                                                                                                    Tape TypeDuct
                                                                                                    Adhesive TypeSynthetic Rubber Adhesive
                                                                                                    Tape Length - Metric54.8m
                                                                                                    Tape Length - Imperial179.8ft
                                                                                                    Tape ColourBlack
                                                                                                    Total Tape Thickness8.1 mil (0.21 mm)
                                                                                                    Roll Length - Imperial60yard
                                                                                                    Roll Length - Metric54.8m
                                                                                                    Tape Width - Imperial1.88"
                                                                                                    Tape Width - Metric48mm
                                                                                                    Product Range3900 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 3900-BLACK is a general purpose conformable cloth Duct Tape made with polyethylene film over cloth scrim and a synthetic rubber adhesive. This tape is ideal for a variety of purposes including temporary repairs, identification, contrast, decoration, securing wiring, bundling, sealing, holding, protecting and other tough jobs including applications requiring moisture resistance.

                                                                                                    • Aggressive synthetic rubber adhesive provides instant adhesion to a wide variety of surfaces
                                                                                                    • Cloth scrim tears straight in both directions
                                                                                                    • Cloth scrim has high tensile strength, ideal for bundling materials
                                                                                                    • Polyethylene backing resists moisture prolonging the tape bond in moist or humid environments
                                                                                                    • Conformable and can be applied to irregular surfaces

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Backing Material

                                                                                                    PE (Polyethylene) Film

                                                                                                    Adhesive Type

                                                                                                    Synthetic Rubber Adhesive

                                                                                                    Tape Length - Imperial

                                                                                                    179.8ft

                                                                                                    Total Tape Thickness

                                                                                                    8.1 mil (0.21 mm)

                                                                                                    Roll Length - Metric

                                                                                                    54.8m

                                                                                                    Tape Width - Metric

                                                                                                    48mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Type

                                                                                                    Duct

                                                                                                    Tape Length - Metric

                                                                                                    54.8m

                                                                                                    Tape Colour

                                                                                                    Black

                                                                                                    Roll Length - Imperial

                                                                                                    60yard

                                                                                                    Tape Width - Imperial

                                                                                                    1.88"

                                                                                                    Product Range

                                                                                                    3900 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised