1. Home
                                                                                                    2. Electrical
                                                                                                    3. Power Outlet Strips
                                                                                                    Print Page

                                                                                                    J08B2B

                                                                                                    Extension Lead, Plug In, 8 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 15 ft

                                                                                                    LEGRAND WIREMOLD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEGRAND WIREMOLD J08B2B
                                                                                                    LEGRAND WIREMOLD J08B2B
                                                                                                    LEGRAND WIREMOLD J08B2B
                                                                                                    LEGRAND WIREMOLD J08B2B
                                                                                                    ManufacturerLEGRAND WIREMOLD
                                                                                                    Manufacturer Part NoJ08B2B
                                                                                                    Newark Part No.27C4008
                                                                                                    Product RangePlug-In Outlet Center Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$165.130
                                                                                                    5+$156.880
                                                                                                    10+$151.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 4
                                                                                                    Multiple: 4
                                                                                                    $660.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEGRAND WIREMOLD
                                                                                                    ManufacturerLEGRAND WIREMOLD
                                                                                                    Manufacturer Part NoJ08B2B
                                                                                                    Newark Part No.27C4008
                                                                                                    Product RangePlug-In Outlet Center Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Outlets8Outlets
                                                                                                    Outlet TypeNEMA 5-15R
                                                                                                    Current Rating15A
                                                                                                    Supply Voltage VAC120V
                                                                                                    Plug TypeNEMA 5-15P
                                                                                                    Cable Length15ft
                                                                                                    Product RangePlug-In Outlet Center Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The J08B2B is a Rack-mount plug-in Outlet Strip that provides power distribution in a portable plug-in unit. This strip features eight rear outlets and lighted switch. The receptacle is rotated to 90° and 4 outlets are spaced to accommodate transformers.

                                                                                                    • Low profile
                                                                                                    • Unit has lighted on/off switches to control power to the unit
                                                                                                    • Provides overload protection
                                                                                                    • Surge units feature 330V UL 1449 clamping level
                                                                                                    • Matte black steel housing
                                                                                                    • 15' Cord

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    No. of Outlets

                                                                                                    8Outlets

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Plug Type

                                                                                                    NEMA 5-15P

                                                                                                    Product Range

                                                                                                    Plug-In Outlet Center Series

                                                                                                    Outlet Type

                                                                                                    NEMA 5-15R

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Cable Length

                                                                                                    15ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised