2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Software Defined Radio Accessories
                                                                                                  Print Page

                                                                                                  782752-01

                                                                                                  Test Accessory, LFRX Daughterboard, NI USRP Software Defined Radio Devices

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 782752-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782752-01
                                                                                                  Newark Part No.27AJ2454
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17 In Stock

                                                                                                  3 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$188.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $188.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782752-01
                                                                                                  Newark Part No.27AJ2454
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeLFRX Daughterboard
                                                                                                  For Use WithNI USRP Software Defined Radio Devices
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  782752-01 is a LFRX USRP Daughterboard that provides direct access to the ADC inputs. The board can accept real-mode or quadrature signals from DC to 30MHz. The LFRX is ideal for applications using an external front end providing relatively clean signals within operable bandwidth. High-speed opamps couple each RF input to a single channel of the USRP device’s ADC. The signals sampled by the ADC are manipulated in the FPGA, and can be processed as two real-mode signals, or a single I-Q pair. The LFRX is ideal for users who intend to directly receive signals in the HF band using an external LNA, or use an external front end for down conversion.

                                                                                                  • LFRX utilizes high-speed operational amplifier to provide receive coverage from DC to 30MHz

                                                                                                  Notes

                                                                                                  The LFRX does not include a local oscillator or downconverter.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  LFRX Daughterboard

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  NI USRP Software Defined Radio Devices

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65