ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 16-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    XE167FM72F80LRABKXUMA1

                                                                                                    Microcontroller, XE166 Family XE164FM Series Microcontrollers, C166, 16bit, 80 MHz, 576 KB, 50 KB

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON XE167FM72F80LRABKXUMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoXE167FM72F80LRABKXUMA1
                                                                                                    Newark Part No.18AC0701
                                                                                                    Product RangeXE166 Family XE164FM Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoXE167FM72F80LRABKXUMA1
                                                                                                    Newark Part No.18AC0701
                                                                                                    Product RangeXE166 Family XE164FM Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeXE166 Family XE164FM Series Microcontrollers
                                                                                                    Device CoreC166
                                                                                                    No. of Bits16bit
                                                                                                    Data Bus Width16 bit
                                                                                                    Data Bus Width16bit
                                                                                                    Operating Frequency Max80MHz
                                                                                                    CPU Speed80MHz
                                                                                                    Program Memory Size576KB
                                                                                                    No. of Pins144Pins
                                                                                                    IC Case / PackageLQFP
                                                                                                    MCU Case StyleLQFP
                                                                                                    No. of I/O's119I/O's
                                                                                                    InterfacesCAN, I2C, I2S, LIN, SPI, UART
                                                                                                    RAM Memory Size50KB
                                                                                                    Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART
                                                                                                    ADC Channels24Channels
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU SeriesXE164FM
                                                                                                    MCU FamilyXE166
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    16bit single chip real time signal controller Supported by a full range of development tools including C compilers, macro assembler packages, emulators, evaluation boards, HLL debuggers, simulators, logic analyser disassemblers, programming boards.

                                                                                                    • High-performance CPU with five-stage pipeline and MPU
                                                                                                    • Interrupt system with 16 priority levels for up to 96 sources
                                                                                                    • Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC)
                                                                                                    • Clock generation from internal or external clock sources using on-chip PLL or prescaler
                                                                                                    • Hardware CRC-checker with programmable polynomial to supervise On-Chip memory areas
                                                                                                    • Up to 12 Mbytes external address space for code and data
                                                                                                    • Programmable watchdog timer and oscillator watchdog
                                                                                                    • Up to 119 general purpose I/O lines
                                                                                                    • On-chip bootstrap loaders
                                                                                                    • On-chip debug support via Device Access Port (DAP) or JTAG interface

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    XE166 Family XE164FM Series Microcontrollers

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Data Bus Width

                                                                                                    16bit

                                                                                                    CPU Speed

                                                                                                    80MHz

                                                                                                    No. of Pins

                                                                                                    144Pins

                                                                                                    MCU Case Style

                                                                                                    LQFP

                                                                                                    Interfaces

                                                                                                    CAN, I2C, I2S, LIN, SPI, UART

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, I2S, LIN, SPI, UART

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Series

                                                                                                    XE164FM

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Device Core

                                                                                                    C166

                                                                                                    Data Bus Width

                                                                                                    16 bit

                                                                                                    Operating Frequency Max

                                                                                                    80MHz

                                                                                                    Program Memory Size

                                                                                                    576KB

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    No. of I/O's

                                                                                                    119I/O's

                                                                                                    RAM Memory Size

                                                                                                    50KB

                                                                                                    ADC Channels

                                                                                                    24Channels

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Family

                                                                                                    XE166

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product