| Quantity | Price |
|---|---|
| 250+ | $4.120 |
| 500+ | $4.050 |
Product Information
Product Overview
The LPC1227FBD48/301 is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 30MHz. Benefitting from the ARM Cortex-M0 thumb instruction set have up to 50% higher code density compared to common 16-bit microcontroller performing typical tasks. The LPC122x also feature an optimized ROM-based divide library for Cortex-M0, which offers several times the arithmetic performance of software-based libraries, as well as highly deterministic cycle time combined with reduced flash code size. The device incorporates 128kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter with sample rates of up to 400ksps, four general purpose counters/timers and 39 general-purpose I/O pins. This device also features peripherals like two USARTs, one inter-integrated circuit (I2C) and one serial peripheral interface (SPI) module.
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Serial wire debug (SWD)
- System tick timer
- In-system programming (ISP) and In-application programming (IAP)
- Includes ROM-based 32-bit integer division routines
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy
- PLL allows CPU operation up to the maximum CPU rate
- Real-time clock (RTC)
- Micro DMA controller with 21 channels
- CRC Engine
- SSP/SPI Controller with FIFO and multi-protocol capabilities
- All GPIO pins can be used as edge and level sensitive interrupt sources
- Windowed watchdog timer (WWDT) IEC-60335 class B certified
- Two highly flexible analog comparators
- Three reduced power modes - sleep, deep-sleep and deep power-down
- Processor wake-up from deep-sleep mode via start logic using 12 port pins
- Processor wake-up from Deep-power down and Deep-sleep modes via the RTC
- Brownout detect with three separate thresholds each for interrupt and forced reset
- Power-on reset (POR)
Applications
Metering, Lighting, Communications & Networking, Safety, Logistics
Technical Specifications
LPC Family LPC1200 Series Microcontrollers
32bit
32 bit
45MHz
48Pins
LQFP
I2C, SPI, UART
8KB
10Bit
3V
3.6V
85°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M0
32bit
45MHz
128KB
LQFP
39I/O's
I2C, SPI, UART
8Channels
LPC
LPC1200
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate