1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    AM3357BZCZA80

                                                                                                    IC MPU, SITARA CORTEX A8, 800MHZ, 324BGA

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS AM3357BZCZA80
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoAM3357BZCZA80
                                                                                                    Newark Part No.26AJ5146
                                                                                                    Product RangeSitara Family AM335x Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    284 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.640
                                                                                                    5+$24.610
                                                                                                    10+$23.710
                                                                                                    25+$22.900
                                                                                                    50+$22.180
                                                                                                    100+$21.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoAM3357BZCZA80
                                                                                                    Newark Part No.26AJ5146
                                                                                                    Product RangeSitara Family AM335x Series Microprocessors
                                                                                                    Product RangeSitara Family AM335x Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size-
                                                                                                    IC Case / PackageNFBGA
                                                                                                    MPU Case StyleNFBGA
                                                                                                    No. of Pins324Pins
                                                                                                    Supply Voltage Min912mV
                                                                                                    Supply Voltage Max1.326V
                                                                                                    Operating Frequency Max800MHz
                                                                                                    InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                    CPU Speed800MHz
                                                                                                    No. of I/O's114I/O's
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesAM335x
                                                                                                    MPU FamilySitara
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Sitara Family AM335x Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    NFBGA

                                                                                                    No. of Pins

                                                                                                    324Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.326V

                                                                                                    Interfaces

                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                    No. of I/O's

                                                                                                    114I/O's

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MPU Series

                                                                                                    AM335x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    MPU Case Style

                                                                                                    NFBGA

                                                                                                    Supply Voltage Min

                                                                                                    912mV

                                                                                                    Operating Frequency Max

                                                                                                    800MHz

                                                                                                    CPU Speed

                                                                                                    800MHz

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Embedded Interface Type

                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    Sitara

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65