Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    DPX15-24WS3P3

                                                                                                    Isolated DIN Rail Mount DC/DC Converter, 4:1, 15 W, 1 Output, 3.3 V, 4.5 A

                                                                                                    TDK-LAMBDA
                                                                                                    TDK-LAMBDA DPX15-24WS3P3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoDPX15-24WS3P3
                                                                                                    Newark Part No.25T1551
                                                                                                    Product RangeDPX15W Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$159.080
                                                                                                    25+$151.140
                                                                                                    50+$142.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 20
                                                                                                    $3,181.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoDPX15-24WS3P3
                                                                                                    Newark Part No.25T1551
                                                                                                    Product RangeDPX15W Series
                                                                                                    Power Supply Applications-
                                                                                                    Input Ratio4:1
                                                                                                    Output Power Max15W
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage - Output 13.3V
                                                                                                    Output Current - Output 14.5A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Regulation-
                                                                                                    Isolation Voltage1.6kV
                                                                                                    DC / DC Converter Output TypeFixed, Adjustable
                                                                                                    Input Voltage DC Nom24V
                                                                                                    Width24.5mm
                                                                                                    Height57.6mm
                                                                                                    Depth125mm
                                                                                                    Input Voltage DC Min9.5V
                                                                                                    Input Voltage DC Max36V
                                                                                                    Product RangeDPX15W Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    DPX15-24WS3P3 is a DPX15W series single output 15W DIN rail mount DC-DC converter. It includes overload and short circuit, over voltage protection. Application includes communication systems, industry control systems, factory automation, semiconductor equipment.

                                                                                                    • Input voltage range from 9.5 to 36VDC, output voltage is 3.3VDC
                                                                                                    • Output current is 4500mA (full load), efficiency is 84%
                                                                                                    • Meet EN55022 Class B, input fuse, input reverse polarity protection
                                                                                                    • Input in-rush current protection, reliable snap-on for DIN rail TS-35/7.5 or TS-35/15
                                                                                                    • I/O-isolation 1600VDC, output DC-OK indicator
                                                                                                    • Wide range input, less parts to inventory
                                                                                                    • Typical switching frequency is 400kHz
                                                                                                    • Operating temperature range from -40 to 85˚C, 85 to 95˚C
                                                                                                    • 3 years warranty, screw terminal connector
                                                                                                    • Size (H x W x D) is 2.26 x 0.96 x 4.92inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    15W

                                                                                                    Output Voltage - Output 1

                                                                                                    3.3V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Regulation

                                                                                                    -

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed, Adjustable

                                                                                                    Width

                                                                                                    24.5mm

                                                                                                    Depth

                                                                                                    125mm

                                                                                                    Input Voltage DC Max

                                                                                                    36V

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Input Ratio

                                                                                                    4:1

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Current - Output 1

                                                                                                    4.5A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    1.6kV

                                                                                                    Input Voltage DC Nom

                                                                                                    24V

                                                                                                    Height

                                                                                                    57.6mm

                                                                                                    Input Voltage DC Min

                                                                                                    9.5V

                                                                                                    Product Range

                                                                                                    DPX15W Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)