1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Arduino
                                                                                                    4. Embedded Daughter Boards & Modules - Arduino
                                                                                                    Print Page

                                                                                                    PCT2075DP-ARD

                                                                                                    Evaluation Board, PCT2075DP, Arduino Uno R3 Compatible Boards

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCT2075DP-ARD
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCT2075DP-ARD
                                                                                                    Newark Part No.25AJ3636
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 48 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$209.140
                                                                                                    5+$206.220
                                                                                                    10+$203.290
                                                                                                    25+$191.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $209.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCT2075DP-ARD
                                                                                                    Newark Part No.25AJ3636
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberPCT2075DP
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithNXP MIMXRT1050-EVK/LPC55S69-EVK/8MMINILPD4-EVK Evaluation Boards, Arduino Uno R3 Compatible Boards
                                                                                                    Kit ContentsEvaluation Board PCT2075DP
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCT2075DP-ARD is an Arduino® shield temperature sensor. The PCT2075DP Arduino shield features most of Temperature Sensor functionalities on a board compatible with Arduino R3 pin layout. A graphical interface allows the user to easily explore the different functions of the temperature sensor. Moreover, embedded driver and demo applications can be found as reference codes for quick getting started with your own application. Typical applications include Automotive (battery operated devices), Industrial (industrial applications, metering devices) and Mobile (mobile application).

                                                                                                    • PCT2075DP I2C-bus Fm+, 1°C acc, digital temp sensor and thermal WD on Arduino shield FF board

                                                                                                    Contents

                                                                                                    Arduino® Shield form factor board, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Evaluation Board PCT2075DP

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    PCT2075DP

                                                                                                    For Use With

                                                                                                    NXP MIMXRT1050-EVK/LPC55S69-EVK/8MMINILPD4-EVK Evaluation Boards, Arduino Uno R3 Compatible Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)