ALPHAWIRE
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    DMN5L06VK-7

                                                                                                    MOSFET, AEC-Q101, DUAL N-CH, 50V, SOT563

                                                                                                    DIODES INC.
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIODES INC. DMN5L06VK-7
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoDMN5L06VK-7
                                                                                                    Newark Part No.99AC3924
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DIODES INC.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoDMN5L06VK-7
                                                                                                    Newark Part No.99AC3924
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeN Channel
                                                                                                    Continuous Drain Current Id280mA
                                                                                                    Drain Source Voltage Vds N Channel50V
                                                                                                    Drain Source Voltage Vds50V
                                                                                                    Drain Source Voltage Vds P Channel50V
                                                                                                    Continuous Drain Current Id N Channel280mA
                                                                                                    Continuous Drain Current Id P Channel280mA
                                                                                                    Drain Source On State Resistance N Channel2ohm
                                                                                                    Drain Source On State Resistance P Channel-
                                                                                                    Transistor Case StyleSOT-563
                                                                                                    No. of Pins6Pins
                                                                                                    Power Dissipation N Channel250mW
                                                                                                    Power Dissipation P Channel250mW
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q101
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    50V

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    50V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    280mA

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    250mW

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Continuous Drain Current Id

                                                                                                    280mA

                                                                                                    Drain Source Voltage Vds

                                                                                                    50V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    280mA

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    2ohm

                                                                                                    Transistor Case Style

                                                                                                    SOT-563

                                                                                                    Power Dissipation N Channel

                                                                                                    250mW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product