ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MCIMX6QP6AVT8AA

                                                                                                    MPU, CORTEX-A9, 32BIT, 850MHZ, FCPBGA624

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCIMX6QP6AVT8AA
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX6QP6AVT8AA
                                                                                                    Newark Part No.25AJ1038
                                                                                                    Product Rangei.MX6
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$95.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $95.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX6QP6AVT8AA
                                                                                                    Newark Part No.25AJ1038
                                                                                                    Product Rangei.MX6
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Rangei.MX6
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores4Cores
                                                                                                    Program Memory Size-
                                                                                                    IC Case / PackageFCPBGA
                                                                                                    MPU Case StyleFCPBGA
                                                                                                    No. of Pins624Pins
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Operating Frequency Max850MHz
                                                                                                    InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
                                                                                                    CPU Speed850MHz
                                                                                                    No. of I/O's-
                                                                                                    Embedded Interface TypeCAN, Ethernet, I2C, SPI, SSI, UART, USB
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    QualificationAEC-Q100
                                                                                                    MPU Seriesi.MX6QP
                                                                                                    MPU Familyi.MX
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    i.MX6

                                                                                                    No. of CPU Cores

                                                                                                    4Cores

                                                                                                    IC Case / Package

                                                                                                    FCPBGA

                                                                                                    No. of Pins

                                                                                                    624Pins

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Interfaces

                                                                                                    CAN, Ethernet, I2C, SPI, SSI, UART, USB

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MPU Series

                                                                                                    i.MX6QP

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    MPU Case Style

                                                                                                    FCPBGA

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    850MHz

                                                                                                    CPU Speed

                                                                                                    850MHz

                                                                                                    Embedded Interface Type

                                                                                                    CAN, Ethernet, I2C, SPI, SSI, UART, USB

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MPU Family

                                                                                                    i.MX

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product