i.MX6 Microprocessors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
IC Case / Package
No. of Pins
MPU Case Style
Operating Frequency Max
Interfaces
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32AJ6534 RoHS | Each | 1+ $67.470 5+ $65.680 10+ $63.890 25+ $63.000 50+ $62.110 More Pricing... | i.MX6 | - | 2Cores | FCPBGA | 624Pins | - | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 32bit | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX6DP | i.MX | |||||
25AJ1037 RoHS | Each | 1+ $95.050 5+ $92.490 10+ $89.920 25+ $88.630 50+ $87.350 More Pricing... | i.MX6 | 32bit | 4Cores | FCPBGA | 624Pins | FCPBGA | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 850MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | |||||
25AJ1036 RoHS | Each | 1+ $109.320 5+ $106.370 10+ $103.420 25+ $101.940 50+ $100.460 More Pricing... | i.MX6 | 32bit | 4Cores | FCPBGA | 624Pins | FCPBGA | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | |||||
25AJ1032 RoHS | Each | 1+ $89.250 5+ $86.880 10+ $84.520 25+ $83.340 50+ $82.160 More Pricing... | i.MX6 | 32bit | 2Cores | FCPBGA | 624Pins | FCPBGA | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | |||||
25AJ1034 RoHS | Each | 1+ $91.290 5+ $88.820 10+ $86.350 25+ $85.120 50+ $83.890 More Pricing... | i.MX6 | 32bit | 2Cores | FCPBGA | 624Pins | FCPBGA | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | |||||
25AJ1035 RoHS | Each | 1+ $80.980 5+ $78.830 10+ $76.690 25+ $75.610 50+ $74.540 More Pricing... | i.MX6 | 32bit | 2Cores | FCPBGA | 624Pins | FCPBGA | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 850MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | |||||
32AJ6535 RoHS | Each | 1+ $77.620 5+ $75.570 10+ $73.510 25+ $72.480 50+ $71.450 More Pricing... | i.MX6 | 32bit | 2Cores | FCPBGA | 624Pins | FCPBGA | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX6DP | i.MX | |||||
25AJ1038 RoHS | Each | 1+ $99.200 5+ $96.520 10+ $93.840 25+ $92.500 50+ $91.160 More Pricing... | i.MX6 | 32bit | 4Cores | FCPBGA | 624Pins | FCPBGA | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 850MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | |||||
25AJ1033 RoHS | Each | 1+ $77.620 5+ $75.570 10+ $73.510 25+ $72.480 50+ $71.450 More Pricing... | i.MX6 | 32bit | 2Cores | FCPBGA | 624Pins | FCPBGA | 850MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 850MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6DP | i.MX | |||||