Print Page
Image is for illustrative purposes only. Please refer to product description.

8,361 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.868 |
| 25+ | $0.783 |
| 50+ | $0.737 |
| 100+ | $0.689 |
| 250+ | $0.644 |
| 500+ | $0.617 |
| 1000+ | $0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1009FTACopy
Newark Part No.24M9389
Technical Datasheet
Quiescent Current-A
Bandwidth-MHz
Current Sense Direction-
Accuracy± 1%
Measured Current-
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max20V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXCT1009F is a high side current sense monitor in 3 pin SOT-23 package. This device eliminates the need to disrupt ground plane when sensing load current. It takes high side voltage developed across current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage.
- Low cost and accurate high side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- Supply voltage range from 2.5V to 20V
- Quiescent current of 4μA
- 1% typical accuracy
- Bandwidth of 2MHz at VSENSE(DC) = 100mV and RF PIN = -20dBm
- Output current of 9.98mA at VSENSE = 1V
- Operating temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management
Technical Specifications
Quiescent Current
-A
Current Sense Direction
-
Measured Current
-
Sensor Case / Package
SOT-23
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Bandwidth
-MHz
Accuracy
± 1%
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
20V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability