Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No16BCF10Copy
Newark Part No.14N8382
Product RangeBCF Series
Also Known As1609989-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 5+ | $204.260 |
| 10+ | $196.770 |
| 25+ | $182.870 |
| 50+ | $176.450 |
| 100+ | $174.310 |
Price for:Each
Minimum: 8
Multiple: 8
$1,634.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No16BCF10Copy
Newark Part No.14N8382
Product RangeBCF Series
Also Known As1609989-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating16A
Filter TypeEMI, RFI
No. of PhasesThree Phase
Filter TerminalsStud
Inductance Min2.32mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance3.3µF
Leakage Current Max30mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeBCF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 16BCF10 is a 3-phase 16A neutral line Power Line Filter with WYE (4 wire + ground) wiring configuration and terminal block input/output type. It has screw terminals.
- Flanged mounting
- -10 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Phases
Three Phase
Inductance Min
2.32mH
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
480VAC
Filter Type
EMI, RFI
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
3.3µF
Filter Input Terminals
Terminal Block
Product Range
BCF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate