Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoELXZ630ELL101MJC5SCopy
Newark Part No.23K4315
Product RangeLXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.303 |
Price for:Each
Minimum: 2000
Multiple: 2000
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXZ630ELL101MJC5SCopy
Newark Part No.23K4315
Product RangeLXZ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Product RangeLXZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
Product Height12.5mm
ESR-
Qualification-
Ripple Current540mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Product Range
LXZ Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
12.5mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
ESR
-
Ripple Current
540mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for ELXZ630ELL101MJC5S
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate