Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoELXY350ELL102ML20SCopy
Newark Part No.23K4095
Product RangeLXY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.839 |
Price for:Each
Minimum: 500
Multiple: 500
$419.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXY350ELL102ML20SCopy
Newark Part No.23K4095
Product RangeLXY Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Product RangeLXY Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
ESR-
Product Height20mm
Qualification-
Ripple Current1.63A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
1000µF
Product Range
LXY Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
16mm
Lifetime @ Temperature
8000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Height
20mm
Ripple Current
1.63A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for ELXY350ELL102ML20S
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate