Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZE630ELL330MF11DCopy
Newark Part No.23K4024
Product RangeKZE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE630ELL330MF11DCopy
Newark Part No.23K4024
Product RangeKZE Series
Technical Datasheet
Capacitance33µF
Voltage(DC)63V
Product RangeKZE Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing0.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height11mm
ESR-
Qualification-
Ripple Current265mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
33µF
Product Range
KZE Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
6.3mm
Product Width
-
Product Height
11mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
0.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Ripple Current
265mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EKZE630ELL330MF11D
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate