Print Page
Image is for illustrative purposes only. Please refer to product description.

422 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.510 |
| 25+ | $2.190 |
| 50+ | $1.970 |
| 100+ | $1.940 |
| 500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643626502 is a round cable EMI Suppression Core with 43-grade material, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. This NiZn is popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes.
- Supports broadband frequencies (25 to 300MHz)
Applications
Industrial
Technical Specifications
Outer Diameter
18.7mm
Inner Diameter
10.15mm
Frequency Max
300MHz
Product Range
-
Product Length
50.8mm
Frequency Min
25MHz
Impedance
348ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability