Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPS6523GCopy
Newark Part No.42K1501
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
DC Collector Current100mA
Transition Frequency-
Continuous Collector Current100mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Current Gain hFE600hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
DC Current Gain hFE Min600hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Transition Frequency
-
Power Dissipation Pd
625mW
DC Current Gain hFE
600hFE
No. of Pins
3Pins
DC Current Gain hFE Min
600hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
100mA
Continuous Collector Current
100mA
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate