2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    SRN2510-1R0M

                                                                                                    Power Inductor (SMD), 1 µH, 2.2 A, Semishielded, 2.7 A, SRN2510 Series

                                                                                                    BOURNS
                                                                                                    BOURNS SRN2510-1R0M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRN2510-1R0M
                                                                                                    Newark Part No.62X0351
                                                                                                    Product RangeSRN2510 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.180
                                                                                                    5000+$0.170
                                                                                                    10000+$0.148
                                                                                                    20000+$0.132
                                                                                                    30000+$0.122
                                                                                                    50000+$0.111
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRN2510-1R0M
                                                                                                    Newark Part No.62X0351
                                                                                                    Product RangeSRN2510 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance1µH
                                                                                                    RMS Current (Irms)2.2A
                                                                                                    Inductor ConstructionSemishielded
                                                                                                    Product RangeSRN2510 Series
                                                                                                    Saturation Current (Isat)2.7A
                                                                                                    Power Inductor Case2.5mm x 2mm x 1.02mm
                                                                                                    DC Resistance Max80mohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length2.5mm
                                                                                                    Product Width2mm
                                                                                                    Product Height1.02mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    1µH

                                                                                                    Inductor Construction

                                                                                                    Semishielded

                                                                                                    Saturation Current (Isat)

                                                                                                    2.7A

                                                                                                    DC Resistance Max

                                                                                                    80mohm

                                                                                                    Product Length

                                                                                                    2.5mm

                                                                                                    Product Height

                                                                                                    1.02mm

                                                                                                    RMS Current (Irms)

                                                                                                    2.2A

                                                                                                    Product Range

                                                                                                    SRN2510 Series

                                                                                                    Power Inductor Case

                                                                                                    2.5mm x 2mm x 1.02mm

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    2mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SRN2510-1R0M

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65