Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4707-B20-GM
Newark Part No.15AJ3216
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min162.4MHz
Frequency Max162.55MHz
Supply Voltage Min2.7V
RF / IF ModulationFM
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins20Pins
Frequency Response RF Min162.4MHz
Frequency Response RF Max162.55MHz
RF Receiver ApplicationsClock/Emergency/Table/Portable Radios, Boom Boxes, Stereos, Mini/Micro Systems, Mini HiFi
Operating Temperature Min-20°C
RF IC Case StyleQFN
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Receiver
Frequency Max
162.55MHz
RF / IF Modulation
FM
IC Case / Package
QFN
Frequency Response RF Min
162.4MHz
RF Receiver Applications
Clock/Emergency/Table/Portable Radios, Boom Boxes, Stereos, Mini/Micro Systems, Mini HiFi
RF IC Case Style
QFN
Product Range
-
SVHC
To Be Advised
Frequency Min
162.4MHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Frequency Response RF Max
162.55MHz
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability