2.7V RF Receivers Transmitters & Transceivers:
6 Products FoundFind a huge range of 2.7V RF Receivers Transmitters & Transceivers at Newark Electronics. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 1.8V, 1.7V, 3V & 1.14V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices, Microchip & Semtech
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.490 | Transceiver | - | 2.412GHz | 2.484GHz | 2.7V | BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK | 72.2Mbps | 3.6V | QFN | 61A | 40Pins | QFN | 265mA | 2.412GHz | - | 2.484GHz | - | - | -40°C | 17dBm | 85°C | -95dBm | - | 2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $8.690 | - | Transceiver | 862MHz | 1.02GHz | 2.7V | - | - | 3.6V | MLPQW | 20mA | 32Pins | MLPQW | 58mA | - | 862MHz | - | 1.02GHz | - | -40°C | 8dBm | 85°C | - | - | IEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR) | ||||||
ANALOG DEVICES | Each | 1+ $11.030 10+ $9.590 25+ $9.270 50+ $8.950 120+ $8.630 More Pricing... | Transmitter | Transmitter | 902MHz | 928MHz | 2.7V | ASK, BPSK, FM, OOK | 1.22Mbps | 4.5V | QFN | - | 28Pins | QFN | - | 902MHz | 902MHz | 928MHz | 928MHz | - | -40°C | 23.5dBm | 85°C | - | Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering | - | |||||
Each | 1+ $13.760 10+ $11.960 25+ $11.470 86+ $10.990 129+ $10.660 More Pricing... | Transceiver | Transceiver | 2.4GHz | 2.5GHz | 2.7V | CCK, OFDM, QPSK | 54Mbps | 3.6V | TQFN | 62mA | 48Pins | TQFN | 82mA | 2.4GHz | 2.4GHz | 2.5GHz | 2.5GHz | - | -40°C | 17.1dBm | 85°C | -75dBm | - | 2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network | ||||||
Each | 1+ $14.670 10+ $12.710 25+ $11.730 86+ $10.940 129+ $10.140 | Transceiver | Transceiver | 2.4GHz | 2.5GHz | 2.7V | CCK, OFDM, QPSK | 54Mbps | 3.6V | TQFN | 62mA | 48Pins | TQFN | 82mA | 2.4GHz | 2.4GHz | 2.5GHz | 2.5GHz | - | -40°C | 17.1dBm | 85°C | -75dBm | - | 2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network | ||||||
Each | 1+ $10.690 10+ $8.400 25+ $8.060 50+ $7.740 120+ $7.400 More Pricing... | Receiver | Receiver | 70MHz | 300MHz | 2.7V | - | - | 5.5V | TQFN | - | 28Pins | TQFN | - | 40MHz | 70MHz | 300MHz | 300MHz | CDMA Handsets, Wireless Data Links, Wireless Local Loop | -40°C | - | 85°C | - | - | - | ||||||