Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL80102IRAJZ-TK
Newark Part No.
Full Reel52R6002
Re-Reel15AJ2455
Cut Tape15AJ2455
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.220 |
| 25+ | $2.030 |
| 50+ | $1.930 |
| 100+ | $1.820 |
| 250+ | $1.730 |
| 500+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80102IRAJZ-TK
Newark Part No.
Full Reel52R6002
Re-Reel15AJ2455
Cut Tape15AJ2455
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Current2A
Output Voltage Max5V
Dropout Voltage Vdo81mV
PolarityPositive Output
Max Output Current2A
Output Current Max2A
LDO Regulator Case StyleDFN-EP
Output Current Max2A
Dropout Voltage - Typ @ Current81mV
Dropout Voltage Typ @ Current81mV
Dropout Voltage Typ @ Current81mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
2A
Dropout Voltage Vdo
81mV
Max Output Current
2A
LDO Regulator Case Style
DFN-EP
Dropout Voltage - Typ @ Current
81mV
Dropout Voltage Typ @ Current
81mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
81mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ISL80102IRAJZ-TK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability