Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI GBIP, Serial & Ethernet Modules
                                                                                                    Print Page

                                                                                                    785977-01

                                                                                                    High-Speed Serial Instrument, FlexRIO, PXIe-6593, 8 Port, 16.3Gbps, KU060

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 785977-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785977-01
                                                                                                    Newark Part No.14AJ6236
                                                                                                    Product RangePXIe-6593
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32,575.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32,575.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785977-01
                                                                                                    Newark Part No.14AJ6236
                                                                                                    Product RangePXIe-6593
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeFlexRIO High-Speed Serial Module
                                                                                                    No. of Ports8 Port
                                                                                                    Data Rate16.3Gbps
                                                                                                    Bus Connector TypePXI Express
                                                                                                    Supported OS-
                                                                                                    For Use WithNI Electronic Test and Instrumentation
                                                                                                    Product RangePXIe-6593
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-6593 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex Ultrascale FPGA to implement various high-speed serial protocols, and it is programmable in LabVIEW FPGA for maximum application-specific customization and reuse. The PXIe-6593 takes advantage of FPGA multigigabit transceivers for up to eight TX and RX lanes.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    FlexRIO High-Speed Serial Module

                                                                                                    Data Rate

                                                                                                    16.3Gbps

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-6593

                                                                                                    No. of Ports

                                                                                                    8 Port

                                                                                                    Bus Connector Type

                                                                                                    PXI Express

                                                                                                    For Use With

                                                                                                    NI Electronic Test and Instrumentation

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:4A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65