Product Information
Product Overview
The IC-3171 is a high-performance, fanless industrial controller for developers who require a high level of processing power and connectivity for automation and control applications in extreme environments. The IC-3171 provides connectivity for communication and synchronisation to EtherCAT and Ethernet CompactRIO chassis, EtherCAT motion drives, GigE Vision and USB3 Vision cameras, and other automation equipment. In addition, this controller has on-board isolated, TTL, and differential digital I/O, so it can perform synchronisation and control tasks without additional tethered I/O.
Technical Specifications
Intel Celeron 3765U
-
32GB
0°C to +55°C
Ethernet, RS-232, RS-485/422, USB
NI DAQ Systems
No SVHC (08-Jul-2021)
1.9GHz
4GB
-
NI DAQ Chassis
Windows 7
IC-3171
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate