2. Test & Measurement
                                                                                                  3. Chassis, Modules & Controllers
                                                                                                  4. Controllers
                                                                                                  Print Page

                                                                                                  783582-01

                                                                                                  Controller, Robotics, roboRIO-FRC, Xilinx Z-7020, 667 MHz, 2 Cores, 256 MB RAM, 512 MB Hard Drive

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 783582-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783582-01
                                                                                                  Newark Part No.14AJ5760
                                                                                                  Product RangeroboRIO-FRC
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783582-01
                                                                                                  Newark Part No.14AJ5760
                                                                                                  Product RangeroboRIO-FRC
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor TypeXilinx Z-7020
                                                                                                  Operating Frequency667MHz
                                                                                                  No. of Processor Cores2 Core
                                                                                                  RAM Memory Size256MB
                                                                                                  Hard Drive Capacity512MB
                                                                                                  No. of Slots-
                                                                                                  Operating Temperature Range0°C to +40°C
                                                                                                  Compatible With-
                                                                                                  Interface TypeEthernet, I2C, RS-232, SPI, USB
                                                                                                  Supported OS-
                                                                                                  For Use WithNI Robotics
                                                                                                  Product RangeroboRIO-FRC
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Processor Type

                                                                                                  Xilinx Z-7020

                                                                                                  No. of Processor Cores

                                                                                                  2 Core

                                                                                                  Hard Drive Capacity

                                                                                                  512MB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +40°C

                                                                                                  Interface Type

                                                                                                  Ethernet, I2C, RS-232, SPI, USB

                                                                                                  For Use With

                                                                                                  NI Robotics

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Operating Frequency

                                                                                                  667MHz

                                                                                                  RAM Memory Size

                                                                                                  256MB

                                                                                                  No. of Slots

                                                                                                  -

                                                                                                  Compatible With

                                                                                                  -

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  roboRIO-FRC

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65