39 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,037.340 |
Product Information
Product Overview
779517-01 is a NI‑9477 60V, 32-channel (sinking output), 8µs C series digital module. The NI‑9477 works with industrial logic levels and signals to connect directly to a wide array of industrial relays, solenoids, and motors. Each channel is compatible with signals from 5V to 60V and features isolation from channel‑to‑earth ground. You can wire the NI‑9477 channels in parallel to sink up to 20A of current per module (1A per channel maximum).
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Output voltage range from 5V to 60VDC
- Enclosed module
- Digital I/O logic levels: 12V, 24V, 48V
- Front connection type: D-SUB
Warnings
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Notes
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
C Series Digital Module
-
32Channels
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
-
-
-
-40°C to +70°C
NI-9477
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate