1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermistors
                                                                                                    6. NTC Thermistors
                                                                                                    Print Page

                                                                                                    NTC15HP

                                                                                                    Probe, NTC, IP65, Plastic, 15 mm, 6 mm RoHS Compliant: NA

                                                                                                    CAREL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CAREL NTC15HP
                                                                                                    ManufacturerCAREL
                                                                                                    Manufacturer Part NoNTC15HP
                                                                                                    Newark Part No.10WX3784
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    46 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.090
                                                                                                    10+$18.250
                                                                                                    25+$16.950
                                                                                                    50+$15.570
                                                                                                    100+$13.670
                                                                                                    250+$12.810
                                                                                                    500+$11.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAREL
                                                                                                    ManufacturerCAREL
                                                                                                    Manufacturer Part NoNTC15HP
                                                                                                    Newark Part No.10WX3784
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermistor TypeProbe with Leads
                                                                                                    Length15mm
                                                                                                    External Diameter6mm
                                                                                                    Resistance (25°C)10kohm
                                                                                                    Resistance Tolerance (25°C)± 1%
                                                                                                    Probe Body MaterialPO (Polyolefin)
                                                                                                    Product Range-
                                                                                                    NTC MountingFree Hanging
                                                                                                    B-Constant3435K
                                                                                                    B-Constant Tolerance-
                                                                                                    NTC Case Size-
                                                                                                    Thermal Time Constant (in Air)75s
                                                                                                    Probe MaterialPolyolefin
                                                                                                    Probe Diameter-
                                                                                                    Lead Length1.485m
                                                                                                    Operating Temperature Min-50°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Thermistor Type

                                                                                                    Probe with Leads

                                                                                                    External Diameter

                                                                                                    6mm

                                                                                                    Resistance Tolerance (25°C)

                                                                                                    ± 1%

                                                                                                    Product Range

                                                                                                    -

                                                                                                    B-Constant

                                                                                                    3435K

                                                                                                    NTC Case Size

                                                                                                    -

                                                                                                    Probe Material

                                                                                                    Polyolefin

                                                                                                    Lead Length

                                                                                                    1.485m

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Length

                                                                                                    15mm

                                                                                                    Resistance (25°C)

                                                                                                    10kohm

                                                                                                    Probe Body Material

                                                                                                    PO (Polyolefin)

                                                                                                    NTC Mounting

                                                                                                    Free Hanging

                                                                                                    B-Constant Tolerance

                                                                                                    -

                                                                                                    Thermal Time Constant (in Air)

                                                                                                    75s

                                                                                                    Probe Diameter

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -50°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for NTC15HP

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)