Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E023
Newark Part No.95F7966
Also Known As1419106-3
Your Part Number
Technical Datasheet
353 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.880 |
| 25+ | $2.760 |
| 50+ | $2.670 |
| 100+ | $2.580 |
| 500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E023
Newark Part No.95F7966
Also Known As1419106-3
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating5A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E023 is a 4-pole 14-pin Relay Socket made of nylon body and spring brass contact base with tin plated finish. It is suitable for use with the general purpose industrial relays. It features PCB terminals, hold down springs and PC terminal configuration.
- 5A Maximum current
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
14Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
5A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability