Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH24N50Copy
Newark Part No.72K6136
Product RangeMegaMOS Series
Your Part Number
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH24N50Copy
Newark Part No.72K6136
Product RangeMegaMOS Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id24A
On Resistance Rds(on)0.23ohm
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd300W
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMegaMOS Series
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The IXTH24N50 is a MegaMOS™ single N-channel standard Power MOSFET offers fast switching time and high power density. It is suitable for switch-mode and resonant-mode power supplies and DC choppers.
- International standard packages
- Low RDS (ON) HDMOS™ process
- Rugged polysilicon gate cell structure
- Low package inductance (<lt/>5nH) - Easy to drive and to protect
- Easy to mount with 1 screw (isolated mounting screw hole)
- Space saving
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.23ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MegaMOS Series
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
300W
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate