| Quantity | Price |
|---|---|
| 250+ | $4.790 |
Product Information
Product Overview
The MKL16Z256VMP4 is a 32-bit Kinetis KL1x Baseline Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 256kB internal flash, 32kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 54 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one I2S module, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- Multi-purpose clock source
- Low-power hardware touch sensor interface (TSI)
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- Six channel Timer/PWM (TPM)
- Two 2-channel Timer/PWM modules
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Technical Specifications
Kinetis L Family KL1x Series Microcontrollers
32bit
32bit
48MHz
64Pins
MAPBGA
I2C, I2S, SPI, UART
32KB
16Bit
Kinetis L
KL1x
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M0+
32 bit
48MHz
256KB
MAPBGA
54I/O's
I2C, I2S, SPI, UART
24Channels
1.71V
3.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MKL16Z256VMP4
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate