1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    EVALST7538DUAL

                                                                                                    Demonstration Board, Powerline Transceiver, Signal Coupling Interface Section

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS EVALST7538DUAL
                                                                                                    STMICROELECTRONICS EVALST7538DUAL
                                                                                                    STMICROELECTRONICS EVALST7538DUAL
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoEVALST7538DUAL
                                                                                                    Newark Part No.09R4579
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoEVALST7538DUAL
                                                                                                    Newark Part No.09R4579
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypePower Line Transceiver
                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Silicon Core NumberST7538
                                                                                                    Product Range-
                                                                                                    Kit ContentsDemonstration Board ST7538
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    EVALST7538DUAL board integrates the ST7538 power line transceiver along with the power supply section, the signal coupling interface section, the crystal oscillator and device protections. The ST7538Q is a half duplex synchronous/asynchronous FSK modem designed for power line communication network applications. It operates from a single supply voltage and integrates a line driver and two linear regulators for 5V and 3.3V. The device operation is controlled by means of an internal register, programmable through the synchronous serial interface. The coupling interface section has been realized for communication on CENELEC A band used mainly for AMR applications, with the chance of programmable switching between 72KHz and 86KHz communication channels. This half duplex dual channel communication feature has been implemented through optimised receiving and transmitting filters on the board. And it must be connected to a PC through the EVALCOMMBOARD general purpose board.

                                                                                                    • Practical tool to start designing a PLC node based on the ST7538Q power line FSK transceiver
                                                                                                    • Wide range input power supply section based on VIPer12A-E, specifically designed to coexist with PLC
                                                                                                    • Suitable for pointing to multi point two way communication over AC mains
                                                                                                    • Suitable for CENELEC EN50065 and FCC part 15 compliant applications
                                                                                                    • Controllable by a PC through EVALCOMMBOARD general purpose board
                                                                                                    • Programmable through intuitive GUI for windows with full control of ST7538Q parameters

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Notes

                                                                                                    Companion with EVALCOMMBOARD communication/control board. Sold separately.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Application Sub Type

                                                                                                    Power Line Transceiver

                                                                                                    Silicon Core Number

                                                                                                    ST7538

                                                                                                    Kit Contents

                                                                                                    Demonstration Board ST7538

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)