ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    MCF52254AF80

                                                                                                    32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5225x Series Microcontrollers

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCF52254AF80
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF52254AF80
                                                                                                    Newark Part No.09P3964
                                                                                                    Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 450
                                                                                                    Multiple: 450
                                                                                                    $6,745.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF52254AF80
                                                                                                    Newark Part No.09P3964
                                                                                                    Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
                                                                                                    Device CoreColdFire v2
                                                                                                    Data Bus Width32 bit
                                                                                                    No. of Bits32bit
                                                                                                    Data Bus Width32bit
                                                                                                    Operating Frequency Max80MHz
                                                                                                    CPU Speed80MHz
                                                                                                    Program Memory Size512KB
                                                                                                    No. of Pins100Pins
                                                                                                    IC Case / PackageLQFP
                                                                                                    MCU Case StyleLQFP
                                                                                                    No. of I/O's56I/O's
                                                                                                    InterfacesCAN, ENET, I2C, QSPI, UART, USB
                                                                                                    RAM Memory Size64KB
                                                                                                    Embedded Interface TypeCAN, ENET, I2C, QSPI, UART, USB
                                                                                                    ADC Channels8Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyColdFire v2
                                                                                                    MCU SeriesMCF5225x
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MCF52254AF80 is a 32-bit Microcontroller based on the Version 2 ColdFire core operating at a frequency up to 80MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include up to 512kB of flash memory and 64kB of static random access memory (SRAM). It features 4-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation and clock module with 8MHz on-chip relaxation oscillator and integrated phase-locked loop (PLL).

                                                                                                    • Static operation
                                                                                                    • 16 General-purpose, 32-bit data and address registers
                                                                                                    • Cryptographic acceleration unit (CAU)
                                                                                                    • Tightly-coupled coprocessor to accelerate software-based encryption and message digest functions
                                                                                                    • System debug support - Background debug mode (BDM) for in-circuit debugging
                                                                                                    • Real-time trace for determining dynamic execution path
                                                                                                    • On-chip memories - Up to 512KB of interleaved flash memory supporting 2-1-1-1 accesses
                                                                                                    • Fully static operation with processor sleep and whole chip stop modes
                                                                                                    • Rapid response to interrupts from the low-power sleep mode
                                                                                                    • Clock enable/disable for each peripheral when not used
                                                                                                    • Software controlled disable of external clock output for low-power consumption
                                                                                                    • Based on and includes all existing features of the TouCAN module
                                                                                                    • Full implementation of the CAN protocol specification version 2.0B
                                                                                                    • Zero to eight bytes data length
                                                                                                    • Unused MB space can be used as general purpose RAM space
                                                                                                    • Listen-only mode capability
                                                                                                    • Content-related addressing
                                                                                                    • No read/write semaphores
                                                                                                    • Time stamp based on 16-bit free-running timer
                                                                                                    • Global network time, synchronized by a specific message
                                                                                                    • Full-speed/low-speed host controller
                                                                                                    • Fast Ethernet controller (FEC)
                                                                                                    • On-chip transmit and receive FIFOs
                                                                                                    • Built-in dedicated DMA controller
                                                                                                    • Memory-based flexible descriptor rings

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Coldfire V2 Family MCF5225x Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    CPU Speed

                                                                                                    80MHz

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    MCU Case Style

                                                                                                    LQFP

                                                                                                    Interfaces

                                                                                                    CAN, ENET, I2C, QSPI, UART, USB

                                                                                                    Embedded Interface Type

                                                                                                    CAN, ENET, I2C, QSPI, UART, USB

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MCU Family

                                                                                                    ColdFire v2

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Device Core

                                                                                                    ColdFire v2

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    80MHz

                                                                                                    Program Memory Size

                                                                                                    512KB

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    No. of I/O's

                                                                                                    56I/O's

                                                                                                    RAM Memory Size

                                                                                                    64KB

                                                                                                    ADC Channels

                                                                                                    8Channels

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    MCF5225x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)