1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Standard Multicolor LEDs - Under 75mA
                                                                                                    Print Page

                                                                                                    SML-LX15YGC-RP-TR

                                                                                                    LED, Green, Yellow, SMD, 3mm x 2mm, 140 °, Rectangular, Y 30mA, G 25mA

                                                                                                    LUMEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LUMEX SML-LX15YGC-RP-TR
                                                                                                    LUMEX SML-LX15YGC-RP-TR
                                                                                                    LUMEX SML-LX15YGC-RP-TR
                                                                                                    ManufacturerLUMEX
                                                                                                    Manufacturer Part NoSML-LX15YGC-RP-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4710
                                                                                                    Cut Tape09J9578
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape12000$0.340$4,080.00
                                                                                                    Total Price $4,080.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    500+$0.340
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    12000+$0.254
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LUMEX
                                                                                                    ManufacturerLUMEX
                                                                                                    Manufacturer Part NoSML-LX15YGC-RP-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4710
                                                                                                    Cut Tape09J9578
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorGreen, Yellow
                                                                                                    LED MountingSMD
                                                                                                    Bulb Size3mm x 2mm
                                                                                                    Viewing Angle140°
                                                                                                    Lens ShapeRectangular
                                                                                                    Forward Current / ColorY 30mA, G 25mA
                                                                                                    Luminous Intensity / ColorY 10mcd, G 10mcd
                                                                                                    Forward Voltage / ColorY 2.1V, G 2.2V
                                                                                                    Wavelength / ColourY 585nm, G 565nm
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The SML-LX15YGC-RP-TR is a QuasarBrite™ reverse polarity SMD LED with water clear lens, made of GaAsP dice. The surface-mount top-emitting package LED is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.

                                                                                                    • State-of-the-art, standard brightness chip technology
                                                                                                    • Lead-frame/lens casting reliability
                                                                                                    • 5V at 100μA Reverse voltage
                                                                                                    • 105mW Power dissipation

                                                                                                    Applications

                                                                                                    Signalling, Automation & Process Control, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Green, Yellow

                                                                                                    Bulb Size

                                                                                                    3mm x 2mm

                                                                                                    Lens Shape

                                                                                                    Rectangular

                                                                                                    Luminous Intensity / Color

                                                                                                    Y 10mcd, G 10mcd

                                                                                                    Wavelength / Colour

                                                                                                    Y 585nm, G 565nm

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    LED Mounting

                                                                                                    SMD

                                                                                                    Viewing Angle

                                                                                                    140°

                                                                                                    Forward Current / Color

                                                                                                    Y 30mA, G 25mA

                                                                                                    Forward Voltage / Color

                                                                                                    Y 2.1V, G 2.2V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Alternatives for SML-LX15YGC-RP-TR

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)