Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3475S(TP,E(OCopy
Newark Part No.
Re-Reel09AK8834
Cut Tape09AK8834
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.990 | $6.99 |
| Total Price | $6.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $6.170 |
| 25+ | $5.650 |
| 50+ | $5.110 |
| 100+ | $4.440 |
| 250+ | $3.520 |
| 500+ | $3.350 |
| 1000+ | $3.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3475S(TP,E(OCopy
Newark Part No.
Re-Reel09AK8834
Cut Tape09AK8834
Technical Datasheet
Contact FormSPST-NO (1 Form A)
No. of Channels1 Channel
Optocoupler Case StyleVSON
Load TypeAC / DC
Load Voltage Max60V
No. of Pins4Pins
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Optocoupler Case Style
VSON
Load Voltage Max
60V
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.9pF
Product Range
-
No. of Channels
1 Channel
Load Type
AC / DC
No. of Pins
4Pins
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability