Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3475(TP,F(O
Newark Part No.
Re-Reel09AK8833
Cut Tape09AK8833
Your Part Number
1,428 In Stock
5,000 more incoming. You can reserve stock now
129 Delivery in 1-3 Business Days(US stock)
1299 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.930 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.350 |
| 25+ | $3.990 |
| 50+ | $3.610 |
| 100+ | $3.130 |
| 250+ | $2.480 |
| 500+ | $2.360 |
| 1000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3475(TP,F(O
Newark Part No.
Re-Reel09AK8833
Cut Tape09AK8833
Technical Datasheet
Contact FormSPST-NO (1 Form A)
No. of Channels1 Channel
Load TypeAC / DC
Optocoupler Case StyleVSON
Load Voltage Max50V
No. of Pins4Pins
Load Current300mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
50V
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
-
No. of Channels
1 Channel
Optocoupler Case Style
VSON
No. of Pins
4Pins
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate