Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3440(TP,F(OCopy
Newark Part No.
Re-Reel09AK8830
Cut Tape09AK8830
Your Part Number
3,974 In Stock
Need more?
840 Delivery in 1-3 Business Days(US stock)
3134 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.580 | $5.58 |
| Total Price | $5.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $4.920 |
| 25+ | $4.500 |
| 50+ | $4.070 |
| 100+ | $3.550 |
| 250+ | $2.800 |
| 500+ | $2.670 |
| 1000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3440(TP,F(OCopy
Newark Part No.
Re-Reel09AK8830
Cut Tape09AK8830
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Optocoupler Case StyleVSON
No. of Pins4Pins
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max14ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Load Type
AC / DC
No. of Pins
4Pins
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
14ohm
I/O Capacitance Typ
1pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Optocoupler Case Style
VSON
Load Voltage Max
40V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate