Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3409S(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK3165
Re-Reel09AK8826RL
Cut Tape09AK8826
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.790 | $6.79 |
| Total Price | $6.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 50+ | $5.990 |
| 100+ | $5.490 |
| 250+ | $4.960 |
| 500+ | $4.310 |
| 1000+ | $3.420 |
| 2500+ | $3.250 |
| 5000+ | $3.050 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.370 |
| 5000+ | $3.150 |
| 10000+ | $2.930 |
| 15000+ | $2.800 |
| 25000+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3409S(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK3165
Re-Reel09AK8826RL
Cut Tape09AK8826
Technical Datasheet
Contact FormSPST-NO (1 Form A)
No. of Channels1 Channel
Load TypeAC / DC
Optocoupler Case StyleVSON
Load Voltage Max100V
No. of Pins4Pins
Load Current650mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.6ohm
Isolation Voltage500V
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
100V
Load Current
650mA
Relay Mounting
Surface Mount
On State Resistance Max
0.6ohm
I/O Capacitance Typ
0.9pF
Product Range
-
No. of Channels
1 Channel
Optocoupler Case Style
VSON
No. of Pins
4Pins
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability