1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MDT0500B1IH-MIPI

                                                                                                    TFT LCD, 5 ", 720 x 1280 Pixels, Portrait, RGB, 3.3V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDT0500B1IH-MIPI
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0500B1IH-MIPI
                                                                                                    Newark Part No.09AK5483
                                                                                                    Product RangeMDT0500B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.700
                                                                                                    8+$41.460
                                                                                                    12+$39.180
                                                                                                    28+$36.870
                                                                                                    52+$34.390
                                                                                                    100+$33.650
                                                                                                    252+$32.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $43.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0500B1IH-MIPI
                                                                                                    Newark Part No.09AK5483
                                                                                                    Product RangeMDT0500B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size5"
                                                                                                    Resolution720 x 1280 Pixels
                                                                                                    VGA Size-
                                                                                                    Display OrientationPortrait
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage3.3V
                                                                                                    Display Brightness1100cd/m²
                                                                                                    Touchscreen-
                                                                                                    Module Size68.4mm x 122.7mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout40 Way FFC
                                                                                                    Product RangeMDT0500B Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MDT0500B1IH-MIPI is a MIPI interface, TFT LCD display module. It is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.99 (16:9) inch diagonally measured active display area with HD (720 horizontal by 1280 vertical pixel) resolution.

                                                                                                    • Power supply for analog circuit range from 2.5 to 3.6V, current for driver is 44mA typ (VDD=3.3V)
                                                                                                    • TFT normally black transmissive LCD type
                                                                                                    • 4-Lanes MIPI TFT interface, 16:9 aspect ratio
                                                                                                    • LED, normally white backlight type, without TP, glare surface
                                                                                                    • Resolution is 720 x 1280, brightness is 1100cd/m²
                                                                                                    • 40 way FFC pinout, 0.5mm pitch
                                                                                                    • Module dimension is 68.4 × 122.7 × 4.15mm
                                                                                                    • Operating temperature range from -20°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    5"

                                                                                                    VGA Size

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Display Brightness

                                                                                                    1100cd/m²

                                                                                                    Module Size

                                                                                                    68.4mm x 122.7mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    MDT0500B Series

                                                                                                    Resolution

                                                                                                    720 x 1280 Pixels

                                                                                                    Display Orientation

                                                                                                    Portrait

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Touchscreen

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    40 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)