Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA00DD0WHFP-TRCopy
Newark Part No.08X1174
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max25V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.5V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.5V
Adjustable Output Voltage Max16V
Output Voltage Max16V
Output Current2A
Dropout Voltage Vdo450mV
PolarityPositive Output
LDO Regulator Case StyleHRP
Max Output Current2A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
25V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.5V
Output Voltage Max
16V
Dropout Voltage Vdo
450mV
LDO Regulator Case Style
HRP
Dropout Voltage - Typ @ Current
450mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.5V
Output Voltage Nom
-V
Adjustable Output Voltage Max
16V
Output Current
2A
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability