2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Drivers
                                                                                                    5. 6.35mm Shank
                                                                                                    Print Page

                                                                                                    9961

                                                                                                    Interchangeable Screwdriver Blade, Series 99®, Multiple Spline, 6-Flute, 102mm

                                                                                                    WELLER XCELITE
                                                                                                    WELLER XCELITE 9961
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part No9961
                                                                                                    Newark Part No.94F437
                                                                                                    Product Range99 Series
                                                                                                    Also Known AsGTIN UPC EAN: 037103483140
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WELLER XCELITE
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part No9961
                                                                                                    Newark Part No.94F437
                                                                                                    Product Range99 Series
                                                                                                    Also Known AsGTIN UPC EAN: 037103483140
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drive Size - Metric1.22mm
                                                                                                    Blade Length102mm
                                                                                                    Overall Length102mm
                                                                                                    Blade Diameter1.22mm
                                                                                                    Product Range99 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 9961 from Xcelite is a 0.048" x 4" series 99® bristol 6-flute multiple spline screwdriver blade.

                                                                                                    • Blade/point size is 6-flute
                                                                                                    • Blade diameter is 1.2mm (0.048inch)
                                                                                                    • Working length is 102mm (4inch)
                                                                                                    • Overall length is 102mm (4inch)

                                                                                                    Technical Specifications

                                                                                                    Drive Size - Metric

                                                                                                    1.22mm

                                                                                                    Overall Length

                                                                                                    102mm

                                                                                                    Product Range

                                                                                                    99 Series

                                                                                                    Blade Length

                                                                                                    102mm

                                                                                                    Blade Diameter

                                                                                                    1.22mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)