ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    AD0848UB-F71DS

                                                                                                    DC Axial Fan, 48 V, Square, 80 mm, 38 mm, Ball Bearing, 88 CFM

                                                                                                    ADDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADDA AD0848UB-F71DS
                                                                                                    ADDA AD0848UB-F71DS
                                                                                                    ADDA AD0848UB-F71DS
                                                                                                    ManufacturerADDA
                                                                                                    Manufacturer Part NoAD0848UB-F71DS
                                                                                                    Newark Part No.08R6692
                                                                                                    Product RangeAD8038DS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$22.870
                                                                                                    250+$20.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 112
                                                                                                    Multiple: 56
                                                                                                    $2,561.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADDA
                                                                                                    ManufacturerADDA
                                                                                                    Manufacturer Part NoAD0848UB-F71DS
                                                                                                    Newark Part No.08R6692
                                                                                                    Product RangeAD8038DS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC48V
                                                                                                    Supply Voltage48VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size80mm
                                                                                                    External Depth38mm
                                                                                                    Flow Rate - Imperial88CFM
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM88CFM
                                                                                                    Flow Rate - Metric2.49m³/min
                                                                                                    Noise Rating55dBA
                                                                                                    Power Rating9.6W
                                                                                                    Rated Speed5500rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating200mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min2.49m³/min
                                                                                                    Product RangeAD8038DS Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    48V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    80mm

                                                                                                    Flow Rate - Imperial

                                                                                                    88CFM

                                                                                                    Air Flow - CFM

                                                                                                    88CFM

                                                                                                    Noise Rating

                                                                                                    55dBA

                                                                                                    Rated Speed

                                                                                                    5500rpm

                                                                                                    Current Rating

                                                                                                    200mA

                                                                                                    Air Flow - m3/min

                                                                                                    2.49m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Supply Voltage

                                                                                                    48VDC

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    38mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    2.49m³/min

                                                                                                    Power Rating

                                                                                                    9.6W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    AD8038DS Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)