1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. TVS - Transient Voltage Suppressors
                                                                                                    4. TVS Thyristors
                                                                                                    Print Page

                                                                                                    P0640SBLRP

                                                                                                    TVS Thyristor, 2 Pins, DO-214AA (SMB), SIDAC, 77 V, 1 Circuits

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE P0640SBLRP
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoP0640SBLRP
                                                                                                    Newark Part No.
                                                                                                    Full Reel26K6891
                                                                                                    Cut Tape08R0778
                                                                                                    Product RangeSIDACtor® Protection Thyristor Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape2500$0.795$1,987.50
                                                                                                    Total Price $1,987.50
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    500+$0.795
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$0.668
                                                                                                    4000+$0.616
                                                                                                    6000+$0.600
                                                                                                    10000+$0.590
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoP0640SBLRP
                                                                                                    Newark Part No.
                                                                                                    Full Reel26K6891
                                                                                                    Cut Tape08R0778
                                                                                                    Product RangeSIDACtor® Protection Thyristor Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Reverse Stand-Off Voltage Vrwm-
                                                                                                    No. of Pins2Pins
                                                                                                    TVS Thyristor Case StyleDO-214AA (SMB)
                                                                                                    Thyristor TypeSIDAC
                                                                                                    Breakover Voltage Max77V
                                                                                                    No. of Circuits1Circuits
                                                                                                    Peak Pulse Current Ippm80A
                                                                                                    Peak Off-State Voltage, Vdrm58V
                                                                                                    Product RangeSIDACtor® Protection Thyristor Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Reverse Stand-Off Voltage Vrwm

                                                                                                    -

                                                                                                    TVS Thyristor Case Style

                                                                                                    DO-214AA (SMB)

                                                                                                    Breakover Voltage Max

                                                                                                    77V

                                                                                                    Peak Pulse Current Ippm

                                                                                                    80A

                                                                                                    Product Range

                                                                                                    SIDACtor® Protection Thyristor Series

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Thyristor Type

                                                                                                    SIDAC

                                                                                                    No. of Circuits

                                                                                                    1Circuits

                                                                                                    Peak Off-State Voltage, Vdrm

                                                                                                    58V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for P0640SBLRP

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65