2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    MCPE1-12707AC-S

                                                                                                    Thermoelectric Peltier Cooler Module, Single Stage, 55.6 W, 6 A, 15.7 VDC, 40mm x 40mm x 3.95mm

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO MCPE1-12707AC-S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCPE1-12707AC-S
                                                                                                    Newark Part No.08P1446
                                                                                                    Product RangeMCPE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    161 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42.420
                                                                                                    25+$40.410
                                                                                                    50+$38.840
                                                                                                    100+$37.730
                                                                                                    250+$36.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCPE1-12707AC-S
                                                                                                    Newark Part No.08P1446
                                                                                                    Product RangeMCPE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionThermoelectric Cooler
                                                                                                    No. of Stages1 Stage
                                                                                                    Power Rating55.6W
                                                                                                    Cooling Power Pc55.6W
                                                                                                    Current Max @ Diff Temperature Max6A
                                                                                                    Voltage Max @ Diff Temperature Max15.7VDC
                                                                                                    Length40mm
                                                                                                    Width40mm
                                                                                                    Depth3.95mm
                                                                                                    Temperature Difference Max70°C
                                                                                                    Product RangeMCPE Series
                                                                                                    Internal Resistance2.2ohm
                                                                                                    Lead WiresUL-Style 1569, Unstripped
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.

                                                                                                    • Bespoke designs available
                                                                                                    • All types of modules can be bonded using heat sink bonder
                                                                                                    • Wide variety of finishes available for specific operating ranges or regimes
                                                                                                    • Our standard devices cover a wide range of pellet geometries
                                                                                                    • Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
                                                                                                    • Silicone sealed for moisture protection
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Thermoelectric Cooler

                                                                                                    Power Rating

                                                                                                    55.6W

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    6A

                                                                                                    Length

                                                                                                    40mm

                                                                                                    Depth

                                                                                                    3.95mm

                                                                                                    Product Range

                                                                                                    MCPE Series

                                                                                                    Lead Wires

                                                                                                    UL-Style 1569, Unstripped

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Cooling Power Pc

                                                                                                    55.6W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    15.7VDC

                                                                                                    Width

                                                                                                    40mm

                                                                                                    Temperature Difference Max

                                                                                                    70°C

                                                                                                    Internal Resistance

                                                                                                    2.2ohm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MCPE1-12707AC-S

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65