ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    MCPE1-12706AC-S

                                                                                                    Thermoelectric Peltier Cooler Module, Single Stage, 53.1 W, 6 A, 15.7 VDC, 30mm x 30mm x 3.15mm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MCPE1-12706AC-S
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCPE1-12706AC-S
                                                                                                    Newark Part No.08P1445
                                                                                                    Product RangeMCPE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCPE1-12706AC-S
                                                                                                    Newark Part No.08P1445
                                                                                                    Product RangeMCPE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionThermoelectric Cooler
                                                                                                    Power Rating53.1W
                                                                                                    No. of Stages1 Stage
                                                                                                    Cooling Power Pc53.1W
                                                                                                    Current Max @ Diff Temperature Max6A
                                                                                                    Voltage Max @ Diff Temperature Max15.7VDC
                                                                                                    Length30mm
                                                                                                    Width30mm
                                                                                                    Depth3.15mm
                                                                                                    Temperature Difference Max70°C
                                                                                                    Product RangeMCPE Series
                                                                                                    Internal Resistance1.9ohm
                                                                                                    Lead WiresUL-Style 1569, Unstripped
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.

                                                                                                    • Bespoke designs available
                                                                                                    • All types of modules can be bonded using heat sink bonder
                                                                                                    • Wide variety of finishes available for specific operating ranges or regimes
                                                                                                    • Our standard devices cover a wide range of pellet geometries
                                                                                                    • Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
                                                                                                    • Silicone sealed for moisture protection
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Thermoelectric Cooler

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    6A

                                                                                                    Length

                                                                                                    30mm

                                                                                                    Depth

                                                                                                    3.15mm

                                                                                                    Product Range

                                                                                                    MCPE Series

                                                                                                    Lead Wires

                                                                                                    UL-Style 1569, Unstripped

                                                                                                    Power Rating

                                                                                                    53.1W

                                                                                                    Cooling Power Pc

                                                                                                    53.1W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    15.7VDC

                                                                                                    Width

                                                                                                    30mm

                                                                                                    Temperature Difference Max

                                                                                                    70°C

                                                                                                    Internal Resistance

                                                                                                    1.9ohm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65