Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D685X9075C2
Newark Part No.08J4296
Product Range109D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.560 |
| 50+ | $28.850 |
| 100+ | $28.220 |
| 250+ | $27.380 |
Price for:Each
Minimum: 25
Multiple: 1
$789.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D685X9075C2
Newark Part No.08J4296
Product Range109D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)75V
Product Range109D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
ESR8ohm
Failure Rate-
Ripple Current140mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length15.45mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
6.8µF
Product Range
109D Series
Capacitance Tolerance
± 10%
ESR
8ohm
Ripple Current
140mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitor Terminals
PC Pin
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
15.45mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D685X9075C2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate