Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No173D476X9035Y
Newark Part No.08J0386
Product RangeTANTALEX 173D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D476X9035Y
Newark Part No.08J0386
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Lead Spacing-
ESR-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
ESR
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
35V
Lead Spacing
-
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 173D476X9035Y
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate