Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D336X9050C6
Newark Part No.08J0010
Product Range135D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $52.540 |
| 10+ | $48.720 |
| 25+ | $45.220 |
| 50+ | $44.260 |
| 100+ | $41.710 |
Price for:Each
Minimum: 8
Multiple: 1
$420.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D336X9050C6
Newark Part No.08J0010
Product Range135D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Product Range135D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR5ohm
Lead Spacing-
Failure Rate-
Ripple Current700mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length14.35mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
33µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
700mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
5ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
14.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate