Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC114C101K2G5CA
Newark Part No.08B4374
Product RangeLDD Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.589 |
| 500+ | $0.517 |
| 1000+ | $0.444 |
| 2500+ | $0.409 |
Price for:Each
Minimum: 400
Multiple: 200
$235.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC114C101K2G5CA
Newark Part No.08B4374
Product RangeLDD Commercial Series
Technical Datasheet
Capacitance100pF
Voltage(DC)200V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeLDD Commercial Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter2.29mm
Qualification-
Product Length4.06mm
Product Width-
Product Height-
SVHCLead
Technical Specifications
Capacitance
100pF
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Operating Temperature Min
-55°C
Product Diameter
2.29mm
Product Length
4.06mm
Product Height
-
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
LDD Commercial Series
Operating Temperature Max
125°C
Qualification
-
Product Width
-
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate